MWCT1012VLF

NXP Semiconductors
771-MWCT1012VLF
MWCT1012VLF

Mfr.:

Description:
Wireless Charging ICs 32bit,64k Flash,2kB FlexMemory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹602.87 ₹602.87
₹463.10 ₹4,631.00
₹427.70 ₹10,692.50
₹389.49 ₹38,949.00
₹369.92 ₹92,480.00
₹349.43 ₹1,74,715.00
₹339.18 ₹3,39,180.00
₹335.45 ₹8,38,625.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WPC
Transmitters
1.22 V
15 W
3.3 V
- 40 C
+ 105 C
SMD/SMT
LQFP-48
Tray
Brand: NXP Semiconductors
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: MWCT1x1x
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Part # Aliases: 935374228557
Unit Weight: 451.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

WCT101XDS Wireless Power Transmitter Controller

NXP Semiconductors WCT101XDS Wireless Power Transmitter Controller integrates all the required functions for WPC “Qi”-compliant wireless power transmitter designs. The WCT101XDS is an intelligent device that works with NXP touch sensing technology. The device also uses periodically analogue PING to detect a mobile device for charging while gaining super-low standby power. Once the mobile device is detected, the WCT101x controls the power transfer by adjusting the rail voltage, the phase difference, or the duty cycle of the power stage according to message packets sent by the mobile device.