MWCT20D2AVLH

NXP Semiconductors
771-MWCT20D2AVLH
MWCT20D2AVLH

Mfr.:

Description:
Wireless Charging ICs Anguilla Nano A,64LQFP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹884.03 ₹884.03
₹683.68 ₹6,836.80
₹651.34 ₹16,283.50
₹565.99 ₹56,599.00
₹540.84 ₹1,35,210.00
₹480.64 ₹2,40,320.00
₹475.25 ₹3,80,200.00
₹447.40 ₹10,73,760.00
5,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Wireless Charging ICs
RoHS:  
Qi
Transmitters
3.3 V
- 40 C
+ 105 C
SMD/SMT
LQFP-64
Tray
Brand: NXP Semiconductors
Input Voltage - Max: 3.6 V
Input Voltage - Min: 2.7 V
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Factory Pack Quantity: 800
Subcategory: Wireless Charging
Part # Aliases: 935460529557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
ECCN:
3A991.a.2