NVT2010BS,115

NXP Semiconductors
771-NVT2010BS115
NVT2010BS,115

Mfr.:

Description:
Translation - Voltage Levels +/-50mA 1.5ns 1-5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,130

Stock:
24,130 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹110.50 ₹110.50
₹80.14 ₹801.40
₹72.50 ₹1,812.50
₹64.06 ₹6,406.00
₹60.10 ₹15,025.00
₹57.68 ₹28,840.00
₹54.08 ₹54,080.00
Full Reel (Order in multiples of 1500)
₹54.08 ₹81,120.00
₹50.94 ₹1,52,820.00
₹48.33 ₹3,62,475.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
RoHS:  
GTL to LVTTL
Bidirectional Voltage Level Translator
HVQFN-24
5.5 V
1 V
NVT2010
1.5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Output Type: Open Drain
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1500
Subcategory: Logic ICs
Part # Aliases: 935292078115
Unit Weight: 36.121 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

NVT2006/08/10 Voltage-Level Translators

NXP Semiconductors NVT2006, NVT2008, and NVT2010 bidirectional voltage-level translators are operational from 1.0V to 3.6V and 1.8V to 5.5V, allowing bidirectional voltage translations between 1.0V and 5V without the need for a direction pin in open-drain or push-pull applications. Bit widths ranging from 6-bit (NVT2006), 8-bit (NVT2008), and 10-bit (NVT2010) are offered for level translation application with transmission speeds <33 MHz for an open-drain system with a 50pF capacitance and a pull-up of 197Ω. These NXP Semiconductors bidirectional voltage-level translators feature less 1.5ns maximum propagation delay. NXP NVT200x voltage-level translators provide excellent ESD protection to lower voltage devices while at the same time protecting less ESD-resistance devices.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.