NX30P0121UKZ

NXP Semiconductors
771-NX30P0121UKZ
NX30P0121UKZ

Mfr.:

Description:
Power Switch ICs - Power Distribution High-Voltage Back-to-Back OVP Switch with Current Sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,814

Stock:
1,814 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹158.12 ₹158.12
₹116.79 ₹1,167.90
₹106.01 ₹2,650.25
₹94.33 ₹9,433.00
₹88.40 ₹22,100.00
₹82.56 ₹41,280.00
₹74.57 ₹74,570.00
Full Reel (Order in multiples of 4000)
₹67.74 ₹2,70,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Over-Voltage Protection
1 Output
3 A
79 mOhms
10 ms
4 ms
2.5 V to 20 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
NX30P0121
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Pd - Power Dissipation: 1.45 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 2.5 V
Part # Aliases: 935368564012
Unit Weight: 87.873 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99