P87C51RC2FN,112

NXP Semiconductors
771-P87C51RC2FN
P87C51RC2FN,112

Mfr.:

Description:
8-bit Microcontrollers - MCU 80C51 32K/512 OTP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
80C51
32 kB
512 B
PDIP-40
33 MHz
No ADC
32 I/O
2.7 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
Tube
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: UART
Number of Timers/Counters: 3 Timer
Processor Series: P87C5x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EEPROM
Factory Pack Quantity: 216
Subcategory: Microcontrollers - MCU
Part # Aliases: P87C51RC2FN
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.