PCA85162T/Q900/1Y

NXP Semiconductors
771-PCA85162TQ9001Y
PCA85162T/Q900/1Y

Mfr.:

Description:
LCD Drivers 4 x 32 I C-bus Automotive LCD Segment Driver for Low Multiplex Rates in TSSOP48 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,850

Stock:
1,850 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹239.87 ₹239.87
₹174.29 ₹1,742.90
₹164.41 ₹4,110.25
₹149.13 ₹14,913.00
₹142.85 ₹35,712.50
₹131.17 ₹65,585.00
₹129.37 ₹1,29,370.00
Full Reel (Order in multiples of 2000)
₹109.60 ₹2,19,200.00
₹107.81 ₹4,31,240.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
32 Segment
400 kHz
TSSOP-48
5.5 V
1.8 V
7 uA
400 mW
PCA85162T
- 40 C
+ 95 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Qualification: AEC-Q100
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935291388518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99