PCA85262ATT/AY

NXP Semiconductors
771-PCA85262ATT/AY
PCA85262ATT/AY

Mfr.:

Description:
LCD Drivers 4 x 32 I(2)C-bus Automotive New Gen LCD Segment Driver for Low Multiplex Rates in TSSOP48 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹183.56 ₹1,835.60
₹173.31 ₹4,332.75
₹162.13 ₹16,213.00
₹156.54 ₹39,135.00
₹153.75 ₹76,875.00
₹149.09 ₹1,49,090.00
Full Reel (Order in multiples of 2000)
₹142.57 ₹2,85,140.00
₹139.77 ₹5,59,080.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
32 Segment
400 kHz
TSSOP-48
5.5 V
1.8 V
7 uA
400 mW
PCA85262ATT
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935303863518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PCA85262 Automotive 32x4 LCD Driver

NXP PCA85262 Automotive 32x4 LCD Driver is a peripheral device that interfaces to almost any Liquid Crystal Display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 32 segments. It can be easily cascaded for larger LCD applications. The NXP PCA85262 is compatible with most microcontrollers and communicates via the two-line bidirectional I2C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing, and by display memory switching (static and duplex drive modes).