PCA9532BS,118

NXP Semiconductors
771-PCA9532BS118
PCA9532BS,118

Mfr.:

Description:
LED Lighting Driver ICs I2C LED DIMMER 16BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,986

Stock:
7,986 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.30 ₹280.30
₹210.23 ₹2,102.30
₹192.26 ₹4,806.50
₹173.39 ₹17,339.00
₹163.51 ₹40,877.50
₹158.12 ₹79,060.00
₹157.22 ₹3,93,050.00
Full Reel (Order in multiples of 6000)
₹144.64 ₹8,67,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost, Buck
25 mA
HVQFN-24
5.5 V
2.3 V
400 kHz
Adjustable
PCA9532
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Dimming: PWM
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 25 mA
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 400 mW
Product: LED Dimmers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 6000
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Part # Aliases: 935272839118
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.