PCA9552PW,118

NXP Semiconductors
771-PCA9552PW-T
PCA9552PW,118

Mfr.:

Description:
LED Lighting Driver ICs 16-BIT I2C FM OD LED BLK RST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,722

Stock:
7,722 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹332.65 ₹332.65
₹250.65 ₹2,506.50
₹230.15 ₹5,753.75
₹207.79 ₹20,779.00
₹196.61 ₹49,152.50
₹192.88 ₹96,440.00
₹184.50 ₹1,84,500.00
Full Reel (Order in multiples of 2500)
₹181.70 ₹4,54,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost, Buck
25 mA
TSSOP-24
5.5 V
2.3 V
400 kHz
Adjustable
PCA9552
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Voltage: 2.3 V to 5.5 V
Low Level Output Current: 6.5 mA
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 400 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Type: LED driver
Part # Aliases: 935272394118
Unit Weight: 182.190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.