PCA9555DB,112

NXP Semiconductors
771-PCA9555DB112
PCA9555DB,112

Mfr.:

Description:
Interface - I/O Expanders I2C/SMBUS 16BIT GPIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹246.00
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SSOP-24
I2C, Serial, SMBus
16 I/O
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Tube
Brand: NXP Semiconductors
Logic Family: PCA9555
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Pd - Power Dissipation: 200 mW
Product Type: I/O Expanders
Factory Pack Quantity: 826
Subcategory: Interface ICs
Part # Aliases: PCA9555DB
Unit Weight: 178 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.