PCA9614DPZ

NXP Semiconductors
771-PCA9614DPZ
PCA9614DPZ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual Supply 2-channel multipoint Fast-mode Plus differential I2C-bus buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹300.97 ₹300.97
₹224.56 ₹2,245.60
₹201.27 ₹5,031.75
₹184.50 ₹18,450.00
₹175.18 ₹43,795.00
₹172.38 ₹86,190.00
₹166.79 ₹1,66,790.00
Full Reel (Order in multiples of 2500)
₹151.88 ₹3,79,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCA9615DPZ
NXP Semiconductors
Interface - Signal Buffers, Repeaters Dual Supply 2-channel multipoint Fast-mode Plus differential I2C-bus buffer with hot-swap logic

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
5.5 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-10
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Number of Channels: 2 Channel
Operating Supply Current: 16 uA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Open Drain
Pd - Power Dissipation: 100 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9614DP
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Buffer
Part # Aliases: 935298545431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.