PCA9670BS,118

NXP Semiconductors
771-PCA9670BS118
PCA9670BS,118

Mfr.:

Description:
Interface - I/O Expanders REMOTE 8-BIT GPIO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹138.84 ₹138.84
₹104.36 ₹1,043.60
₹95.04 ₹2,376.00
₹85.07 ₹8,507.00
₹79.86 ₹19,965.00
₹77.34 ₹38,670.00
₹76.50 ₹76,500.00
₹72.68 ₹1,81,700.00
Full Reel (Order in multiples of 6000)
₹71.84 ₹4,31,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9670BS
SMD/SMT
HVQFN-16
I2C, Serial
8 I/O
Without Interrupt
2.3 V
5.5 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Logic Family: PCA9670
Operating Supply Current: 266 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935282714118
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.