PCA9701PW,118

NXP Semiconductors
771-PCA9701PW118
PCA9701PW,118

Mfr.:

Description:
Interface - Specialised 16BIT SPI 18V GPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,224

Stock:
5,224 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.04 ₹218.04
₹164.00 ₹1,640.00
₹150.95 ₹3,773.75
₹136.04 ₹13,604.00
₹127.66 ₹31,915.00
₹124.86 ₹62,430.00
₹122.07 ₹1,22,070.00
Full Reel (Order in multiples of 2500)
₹118.34 ₹2,95,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
SPI 16-bit GPI
5.5 V
2.3 V
1 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
Brand: NXP Semiconductors
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: PCA9700
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935283619118
Unit Weight: 180.844 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.