PCAL9714HN/Q900MP

NXP Semiconductors
771-PCAL9714HNQ900MP
PCAL9714HN/Q900MP

Mfr.:

Description:
Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN24 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,108

Stock:
5,108 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹103.43 ₹1,034.30
₹94.11 ₹2,352.75
₹84.14 ₹8,414.00
₹79.76 ₹19,940.00
₹76.69 ₹38,345.00
₹75.66 ₹75,660.00
₹71.19 ₹1,77,975.00
Full Reel (Order in multiples of 6000)
₹69.61 ₹4,17,660.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL9714
SMD/SMT
HVQFN-24
I2C, Serial
With Interrupt
1.1 V
5.5 V
5 MHz
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
2 kV
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.1 V to 5.5 V
Output Current: 10 mA, 25 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: General Purpose I/O Expander
Part # Aliases: 935429619528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCAL9714 Ultra Low-Voltage 14-bit Expanders

NXP Semiconductors PCAL9714 Ultra Low-Voltage 14-bit Expanders offer remote I/O expansion for microcontroller families via the Serial Peripheral Interface (SPI). These expanders include interface that allows direct connection with the microcontroller operating down to 1.1V. The PCAL9714 14-bit expanders feature integrated Agile I/O, enabling flexible and configurable designs with push-pull or open-drain outputs. These integrated Agile I/O feature interrupt status registers, four different output drive strengths, enable and resistor selectors for pull-up and pull-down resistors, and interrupt mask options. Typical applications include automotive, communication infrastructure, industrial, smart city, and smart home.