PCF7936AS/3851/C,1

NXP Semiconductors
771-PCF7936AS3851C1
PCF7936AS/3851/C,1

Mfr.:

Description:
NFC/RFID Tags & Transponders 32x8 256bit 39ms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
256 bit
125 kHz
+ 85 C
- 40 C
SOT-385-1
Bulk
Brand: NXP Semiconductors
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.