PCF85063ATL/1,118

NXP Semiconductors
771-PCF85063ATL1118
PCF85063ATL/1,118

Mfr.:

Description:
Real Time Clock Low Power Real time clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,189

Stock:
13,189 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.97 ₹70.97
₹50.49 ₹504.90
₹45.46 ₹1,136.50
₹39.80 ₹3,980.00
₹37.10 ₹9,275.00
₹35.40 ₹17,700.00
₹34.14 ₹34,140.00
Full Reel (Order in multiples of 4000)
₹31.53 ₹1,26,120.00
₹30.64 ₹2,45,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
DFN2626-10
No Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85063A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Part # Aliases: 935299022118
Unit Weight: 16.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

PCF85063 CMOS Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85063 CMOS Real-Time Clock (RTC) and Calendar offers precise timing in a small, low-power format and is well suited for a wide range of applications. The PCF85063 can be used to perform the standard functions of a real-time clock (RTC), tracking the actual time and date or acting as a reference timer. To support power management, the PCF85063 can be used to wake the microcontroller from hibernation mode, and in systems that use a PLL, it can serve as a system reference clock for the PLL input. The PCF85063 can also be used as a Watchdog or countdown timer, or as an activation timer to start measurements or initiate other functions.