PCF85163T/1,518

NXP Semiconductors
771-PCF85163T1518
PCF85163T/1,518

Mfr.:

Description:
Real Time Clock PCF85163T/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹35.59 ₹88,975.00
₹34.48 ₹1,72,400.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
HH:MM:SS (24 hr)
SOT-96
1 V
5.5 V
SMD/SMT
Reel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Serial Clock, Timer, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935289102518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.