PCF85263AT/AJ

NXP Semiconductors
771-PCF85263AT/AJ
PCF85263AT/AJ

Mfr.:

Description:
Real Time Clock Low Power Real time clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,11,341

Stock:
1,11,341
Can Dispatch Immediately
On Order:
67,500
Expected 01-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹112.75 ₹112.75
₹81.63 ₹816.30
₹73.80 ₹1,845.00
₹65.23 ₹6,523.00
₹61.13 ₹15,282.50
₹58.70 ₹29,350.00
₹56.09 ₹56,090.00
Full Reel (Order in multiples of 2500)
₹54.42 ₹1,36,050.00
₹53.11 ₹2,65,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SO-8
Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85263A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935302207118
Unit Weight: 74.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCF85263A Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85263A Real-Time Clock (RTC) and Calendar is optimized for low power consumption with automatic switching to battery on main power loss. The PCF85263A can also be configured as a stop-watch (elapsed time counter). Three-time log registers triggered from battery switch-over as well as input-driven events. The PCF85263A features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration.