PCF85263ATL/AX

NXP Semiconductors
771-PCF85263ATL/AX
PCF85263ATL/AX

Mfr.:

Description:
Real Time Clock Low Power Real time clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,969

Stock:
16,969 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹110.50 ₹110.50
₹79.96 ₹799.60
₹72.32 ₹1,808.00
₹63.88 ₹6,388.00
₹59.83 ₹14,957.50
₹57.41 ₹28,705.00
₹55.43 ₹55,430.00
Full Reel (Order in multiples of 4000)
₹51.39 ₹2,05,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
DFN2626-10
Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85263A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Type: CMOS Real-Time Clock and Calendar
Part # Aliases: 935302602115
Unit Weight: 16.850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCF85263A Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85263A Real-Time Clock (RTC) and Calendar is optimized for low power consumption with automatic switching to battery on main power loss. The PCF85263A can also be configured as a stop-watch (elapsed time counter). Three-time log registers triggered from battery switch-over as well as input-driven events. The PCF85263A features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration.