PCF85263ATT1/AZ

NXP Semiconductors
771-PCF85263ATT1/AZ
PCF85263ATT1/AZ

Mfr.:

Description:
Real Time Clock RTC IC with 400 kHz I2C interface featuring backup battery switch-over function in TSSOP10 package.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,330

Stock:
4,330 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹121.28 ₹121.28
₹87.59 ₹875.90
₹79.33 ₹1,983.25
₹70.17 ₹7,017.00
₹65.85 ₹16,462.50
₹63.16 ₹31,580.00
₹58.76 ₹58,760.00
Full Reel (Order in multiples of 2500)
₹56.87 ₹1,42,175.00
₹54.80 ₹4,11,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
TSSOP-10
Backup Switching
900 mV
5.5 V
- 40 C
+ 85 C
PCF85263A
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935304461431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

PCF85263A Real-Time Clock (RTC) & Calendar

NXP Semiconductors PCF85263A Real-Time Clock (RTC) and Calendar is optimized for low power consumption with automatic switching to battery on main power loss. The PCF85263A can also be configured as a stop-watch (elapsed time counter). Three-time log registers triggered from battery switch-over as well as input-driven events. The PCF85263A features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration.