PCF8536AT/1Y

NXP Semiconductors
771-PCF8536AT/1Y
PCF8536AT/1Y

Mfr.:

Description:
LCD Drivers 8 x 44 I(2)C-bus LCD Driver for Low Multiplex Rates including a 6 Channel PWM Generator in TSSOP56 Package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
320 Segment
400 kHz
TSSOP-56
5.5 V
1.8 V
130 uA
400 mW
PCF8536
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935294042518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PCA8536 & PCF8536 LCD Drivers

NXP Semiconductors PCA8536 and PCF8536 LCD Drivers are peripheral devices which interface to almost any Liquid Crystal Display (LCD) with low multiplex rates. They generate the drive signals for any multiplexed LCD containing up to eight backplanes, up to 44 segments, and up to 320 elements. The PCA8536 and PCF8536 are compatible with most microcontrollers and communicate via the two-line bidirectional I2C-bus (PCx8536AT) or a three line unidirectional SPI-bus (PCx8536BT). Communication overheads are minimized using a display RAM with auto-incremented addressing. They feature an on-chip PWM controller for LED illumination. Up to six independent channels can be configured. Each channel has 128 levels allowing the possibility for two RGB controllers. Each of them provides over 2 million colors. Each channel can also be used for static drive.