PCF8563T/5,518

NXP Semiconductors
771-PCF8563T/5518
PCF8563T/5,518

Mfr.:

Description:
Real Time Clock Binary I2C 1-5V RTC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,870

Stock:
20,870 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.04 ₹88.04
₹62.89 ₹628.90
₹56.69 ₹1,417.25
₹49.86 ₹4,986.00
₹46.54 ₹11,635.00
₹44.56 ₹22,280.00
₹41.24 ₹41,240.00
Full Reel (Order in multiples of 2500)
₹39.62 ₹99,050.00
₹39.44 ₹2,95,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹145.54
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
PCF8563
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock, Timer
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935293915518
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

PCF8563 RTC/Calendar ICs

NXP Semiconductors PCF8563 RTC/Calendar ICs are CMOS Real-Time Clock (RTC) and calendar integrated circuits optimized for low power consumption. A programmable clock output, interrupt output, and low-voltage detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I2C-bus, and maximum bus speed is 400kbit/s. The register address is incremented automatically after each written or read data byte.