PCF8574AT/3,518

NXP Semiconductors
771-PCF8574ATD-T
PCF8574AT/3,518

Mfr.:

Description:
Interface - I/O Expanders EXTENDED I/O EXPANDER I2C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCF8574A
SMD/SMT
SO-16
I2C, Serial
8 I/O
With Interrupt
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Logic Family: PCF8574
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Operating Supply Voltage: 2.5 V to 6 V
Output Current: 25 mA
Output Type: Open Drain
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935275581518
Unit Weight: 404.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.