PCT2075DP,118

NXP Semiconductors
771-PCT2075DP118
PCT2075DP,118

Mfr.:

Description:
Board Mount Temperature Sensors 1 C Accuracy Temperature Sensor with 400 kHz I C Interface in TSSOP8 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84,562

Stock:
84,562 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹39.53 ₹39.53
₹35.13 ₹175.65
₹32.61 ₹326.10
₹30.90 ₹1,545.00
₹29.92 ₹2,992.00
₹28.21 ₹14,105.00
Full Reel (Order in multiples of 2500)
₹28.12 ₹70,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 55 C
+ 125 C
TSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 200 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: PCT2075
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: + 80 C
Type: Digital Temperature Sensor with Thermal Watchdog
Part # Aliases: 935296899118
Unit Weight: 23.550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCT2075 Digital Temperature Sensors

NXP Semiconductors PCT2075 Digital Temperature Sensor is a temperature-to-digital converter that features ±1ºC accuracy over -25ºC to +100ºC range. The PCT2075 Sensor uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an overtemperature detection output that is a drop-in replacement for other LM75 series thermal sensors. Typical applications include system thermal management, personal computers, electronics equipment, and industrial controllers.