S32DBGPROBE

NXP Semiconductors
771-S32DBGPROBE
S32DBGPROBE

Mfr.:

Description:
Hardware Debuggers S32DBGPROBE

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60,131.71 ₹60,131.71

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Hardware Debuggers
RoHS:  
Debugger Probes
S32S, S32V234 Processors
Brand: NXP Semiconductors
For Use With: S32 Design Studio
Interface Type: Ethernet, JTAG, USB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935373728598
Unit Weight: 510.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
5A992.C