S912ZVL12ACLC

NXP Semiconductors
771-S912ZVL12ACLC
S912ZVL12ACLC

Mfr.:

Description:
16-bit Microcontrollers - MCU S12Z CPU, 128K FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1250   Multiples: 1250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹381.11 ₹4,76,387.50

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
S12Z
128 kB
8 kB
LQFP-32
32 MHz
12 bit
5.5 V
18 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12ZVL
Tray
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Interface Type: CAN, LIN, SCI, SPI
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 5.5 V to 18 V
Processor Series: S12ZVLA
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1250
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935429431557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S12 MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12 MagniV® Family of Mixed-Signal Microcontrollers includes single-die solutions designed to provide a comprehensive system-in-package (SiP) built on proven S12 technology. With the integration of high-voltage (HV) analog features into a standard automotive MCU, the S12 MagniV family simplifies system design by helping to improve manufacturing efficiency and reduce bill of materials costs.

S12ZVL MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12ZVL MagniV Mixed-Signal Microcontrollers are an automotive 16-bit MCU family using the 180nm NVM + UHV technology that offers the capability to integrate 40V analog components. This family reuses many features from the existing S12 portfolio. The particular differentiating features of this family are the enhanced S12Z core and the integration of "high-voltage" analog modules, including the voltage regulator (VREG) and a Local Interconnect Network (LIN) physical layer. The S12ZVL-Family includes an error correction code (ECC) on RAM, FLASH, and EEPROM for diagnostic or data storage, a fast analog-to-digital converter (ADC), and a frequency modulated phase-locked loop (IPLL) that improves the EMC performance. The NXP S12ZVL-Family delivers an optimized solution with the integration of several key system components into a single device, optimizing system architecture and achieving significant space savings.