S912ZVML32AMKHR

NXP Semiconductors
771-S912ZVML32AMKHR
S912ZVML32AMKHR

Mfr.:

Description:
16-bit Microcontrollers - MCU S12Z core, 32K Flash, LIN, 64LQFP-EP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 21-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹863.78 ₹863.78
₹602.87 ₹6,028.70
₹574.92 ₹14,373.00
₹499.44 ₹49,944.00
₹477.08 ₹1,19,270.00
₹435.15 ₹2,17,575.00
₹391.36 ₹3,91,360.00
Full Reel (Order in multiples of 1500)
₹385.77 ₹5,78,655.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
S12ZVM
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: 16-bit Microcontrollers - MCU
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Part # Aliases: 935422268528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

S12 MagniV® Mixed-Signal Microcontrollers

NXP Semiconductors S12 MagniV® Family of Mixed-Signal Microcontrollers includes single-die solutions designed to provide a comprehensive system-in-package (SiP) built on proven S12 technology. With the integration of high-voltage (HV) analog features into a standard automotive MCU, the S12 MagniV family simplifies system design by helping to improve manufacturing efficiency and reduce bill of materials costs.

16-Bit S12 MagniV® S12ZVM Mixed-Signal MCUs

NXP Semiconductors 16-Bit S12 MagniV® S12ZVM Mixed-Signal Microcontrollers (MCUs) offer a small, efficient, and scalable 3-phase motor control solution for industrial and automotive applications. The S12ZVM MCUs are ideal for use with Brushless DC Motors (BLDC), Permanent-Magnet Synchronous Motors (PMSM), and Switched Reluctance Motors (SRM). NXP Semiconductors MagniV S12ZVM MCUs feature an enhanced S12Z core, a combination of dual-ADC synchronized with PWM generation, and the integration of high-voltage analog modules. The analog modules include a Voltage Regulator (VREG), Gate Drive Unit (GDU), and either Local Interconnect Network (LIN) Physical Layer or Controller Area Network (CAN) Physical Layer. These features enable a fully integrated single-chip solution to drive up to six external power MOSFETs for BLDC or PMSM motor drive applications.