SC16IS740IPW,128

NXP Semiconductors
771-SC16IS0IPW128
SC16IS740IPW,128

Mfr.:

Description:
UART Interface IC I2C/SPI-SLAVEBRIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,926

Stock:
10,926
Can Dispatch Immediately
On Order:
17,500
Expected 08-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹380.17 ₹380.17
₹287.93 ₹2,879.30
₹262.77 ₹6,569.25
₹239.47 ₹23,947.00
₹227.36 ₹56,840.00
₹225.50 ₹1,12,750.00
₹212.45 ₹2,12,450.00
Full Reel (Order in multiples of 2500)
₹206.86 ₹5,17,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹380.17
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
1 Channel
5 Mb/s
64 B
6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS740
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935280988128
Unit Weight: 62.762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Netherlands Antilles
The country is subject to change at the time of shipment.