SL2S2002FTB,115

NXP Semiconductors
771-SL2S2002FTB115
SL2S2002FTB,115

Mfr.:

Description:
NFC/RFID Tags & Transponders 13.56MHz 53KB/s 1.5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,339

Stock:
6,339 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.11 ₹53.11
₹39.97 ₹399.70
₹35.69 ₹892.25
₹31.03 ₹3,103.00
₹28.79 ₹7,197.50
₹27.39 ₹13,695.00
₹26.37 ₹26,370.00
₹24.97 ₹62,425.00
Full Reel (Order in multiples of 5000)
₹24.23 ₹1,21,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
RoHS:  
1 kbit
13.56 MHz
+ 85 C
- 40 C
Die
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Read/Write
Product Type: NFC/RFID Tags & Transponders
Series: SL2S2002
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935293448115
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.