SL3ICS1202FUG/V7AF

NXP Semiconductors
771-3ICS1202FUGV7AF
SL3ICS1202FUG/V7AF

Mfr.:

Description:
NFC/RFID Tags & Transponders SawnWafer(Au-Bumped)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Tags & Transponders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
840 MHz to 960 MHz
+ 85 C
- 40 C
Die
Bulk
Brand: NXP Semiconductors
Function: Read/Write
Product: UCODE G2XM and G2XL
Product Type: NFC/RFID Tags & Transponders
Series: SL3ICS1202
Factory Pack Quantity: 128151
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935284369005
Unit Weight: 0.092 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542390990
KRHTS:
8542321090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.