SPC5634MF1MLU80

NXP Semiconductors
841-SPC5634MF1MLU80
SPC5634MF1MLU80

Mfr.:

Description:
32-bit Microcontrollers - MCU 1.5M FLASH 94K RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,376.84 ₹3,376.84
₹2,742.29 ₹27,422.90
₹2,498.16 ₹62,454.00
₹2,390.07 ₹2,86,808.40
₹2,316.45 ₹6,48,606.00
520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC563xM
SMD/SMT
LQFP-176
e200z3
1.5 MB
94 kB
32 bit
12 bit
80 MHz
80 I/O
3 V
5.25 V
- 40 C
+ 150 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 34 Channel
Processor Series: Qorivva
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935324406557
Unit Weight: 1.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.