SPC5644AF0MLU2

NXP Semiconductors
841-SPC5644AF0MLU2
SPC5644AF0MLU2

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,859.52 ₹7,71,904.00
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MCUs
MPC564xA
Tray
ADC Resolution: 12 bit
Brand: NXP Semiconductors
Core: e200z4
Data Bus Width: 32 bit
Data RAM Size: 192 kB
Data RAM Type: SRAM
Interface Type: CAN, GPIO, SCI, SPI
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 40 Channel
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: LQFP-176
Processor Series: MPC5644A
Product Type: 32-bit Microcontrollers - MCU
Program Memory Size: 4 MB
Program Memory Type: Flash
Qualification: AEC-Q100
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.14 V
Watchdog Timers: Watchdog Timer
Part # Aliases: 935321662557
Unit Weight: 1.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.