SPC5644AF0MLU3

NXP Semiconductors
841-SPC5644AF0MLU3
SPC5644AF0MLU3

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT3MB Flsh192KRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,693.48 ₹4,693.48
₹4,070.10 ₹40,701.00
₹3,694.59 ₹92,364.75
₹3,481.20 ₹3,48,120.00
₹3,480.27 ₹6,96,054.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC564xA
SMD/SMT
LQFP-176
e200z4
4 MB
192 kB
32 bit
12 bit
80 MHz
1.14 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, GPIO, SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Operating Supply Voltage: 3.3 V, 5 V
Processor Series: MPC5644A
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323209557
Unit Weight: 1.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.