SPC5747CK1CMJ2R

NXP Semiconductors
841-SPC5747CK1CMJ2R
SPC5747CK1CMJ2R

Mfr.:

Description:
32-bit Microcontrollers - MCU 32 Bit,DUAL CORE,4M FLASH,512 RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹2,072.32 ₹20,72,320.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
MPC574xG
SMD/SMT
MAPBGA-256
e200z4
4 MB
512 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
178 I/O
1.2 V
1.32 V
- 40 C
+ 85 C
AEC-Q100
Reel
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Data ROM Size: 128 kB
Data ROM Type: EEPROM
I/O Voltage: 3.15 V to 3.6 V
Interface Type: CAN, I2C, LIN, SPI, USB
Number of ADC Channels: 16 Channel, 48 Channel
Operating Supply Voltage: 1.2 V to 1.32 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323726518
Unit Weight: 1.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.