SPC5748CK0AMKU6

NXP Semiconductors
771-SPC5748CK0AMKU6
SPC5748CK0AMKU6

Mfr.:

Description:
32-bit Microcontrollers - MCU DUAL CORE, 6M FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,587.61 ₹5,17,522.00
600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
MPC574xG
SMD/SMT
LQFP-176
e200z4
6 MB
768 kB
32 bit
10 bit, 12 bit
80 MHz, 160 MHz
129 I/O
1.2 V
1.32 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 3.6 V
Brand: NXP Semiconductors
DAC Resolution: 6 bit
Data RAM Type: SRAM
Data ROM Size: 128 kB
Data ROM Type: EEPROM
I/O Voltage: 3.15 V to 3.6 V
Interface Type: CAN, I2C, LIN, SPI, USB
Number of ADC Channels: 16 Channel, 48 Channel
Operating Supply Voltage: 1.2 V to 1.32 V
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935371816557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.