SPC5775BDK3MME2

NXP Semiconductors
771-SPC5775BDK3MME2
SPC5775BDK3MME2

Mfr.:

Description:
32-bit Microcontrollers - MCU MPC5775B MCU Battery Mgmt. BMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 329

Stock:
329 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,813.68 ₹4,813.68
₹4,089.67 ₹40,896.70
₹3,870.70 ₹96,767.50
₹3,657.32 ₹3,65,732.00
₹3,616.32 ₹7,23,264.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 32-bit Microcontrollers - MCU
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
MPC5775B
SMD/SMT
MAPBGA-416
e200z7
4 MB
512 kB
32 bit
16 bit
220 MHz
293 I/O
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: CAN, Ethernet, SPI
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 200
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935371593557
Unit Weight: 2.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MPC5775B/MPC5775E Microcontrollers (MCUs)

NXP MPC5775B/MPC5775E Microcontrollers (MCUs) target automotive and industrial battery management and inverter applications that require advanced performance, security, and ASIL-D support. These NXP MCUs are compatible with the MPC5777C device and offer customers an optimized feature set for the targeted applications. The MPC5775B and MPC5775E provide an ideal migration path for designers using MPC5xx, MPC55xx, MPC5644A, and MPC5674F with eTPU timer and similar pin count options.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.