TDA8035HN/C1/S1QL

NXP Semiconductors
771-TDA8035HNC1S1QL
TDA8035HN/C1/S1QL

Mfr.:

Description:
Smart Card Interface ICs Smart card interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹188.66 ₹188.66
₹120.39 ₹1,203.90
₹107.81 ₹2,695.25
₹88.31 ₹8,831.00
₹68.91 ₹17,227.50
₹63.70 ₹31,213.00
₹63.34 ₹62,073.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹115.89
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹115.89
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹115.89
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹188.66
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
5.5 V
220 mA
- 25 C
+ 85 C
450 mW
SMD/SMT
HVQFN-32
TDA8035HN
Tray
Brand: NXP Semiconductors
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 490
Subcategory: Interface ICs
Part # Aliases: 935300494151
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99