TDF8541JS/N3,512

NXP Semiconductors
771-TDF8541JS/N3512
TDF8541JS/N3,512

Mfr.:

Description:
Audio Amplifiers I2C-bus controlled 4 x 45 W power amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Quantities greater than 759 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,832.67 ₹2,832.67
₹2,264.27 ₹22,642.70
₹2,121.71 ₹40,312.49
₹1,966.10 ₹2,24,135.40
₹1,817.94 ₹4,83,572.04
₹1,812.35 ₹9,29,735.55
2,508 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
25 W
10 %
DBSMS-27
4 Ohms
6 V
18 V
SMD/SMT
TDF8541
Tube
Brand: NXP Semiconductors
Gain: 26 dB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 19
Subcategory: Audio ICs
Type: BTL
Part # Aliases: 935297731512
Unit Weight: 7.779 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.