TWR-K60F120M

NXP Semiconductors
841-TWR-K60F120M
TWR-K60F120M

Mfr.:

Description:
Development Boards & Kits - ARM TWR Board for K60

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,448.13 ₹16,448.13

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ARM Cortex M4
Brand: NXP Semiconductors
Data Bus Width: 32 bit/16 bit
Interface Type: CAN, Ethernet, I2C, SPI, UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935327217598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TWR-K60F120M Tower Control Module

NXP TWR-K60F120M is a development board for the Kinetis K10, K20 and K60 120/150MHz 32-bit ARM® Cortex™-M4 MCUs. It features the Kinetis MK60FN1M0VMD12 low-power MCU with USB 2.0 HS OTG controller, USB 2.0 FS OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60F120M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.