TWR-KL82Z72M

NXP Semiconductors
841-TWR-KL82Z72M
TWR-KL82Z72M

Mfr.:

Description:
Development Boards & Kits - ARM Tower System Development Board for Kinetis KL81 and KL82 MCUs

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,549.74 ₹21,549.74

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Platforms
ARM Cortex M0+
Kinetis KL82
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Tower system development platform
For Use With: Kinetis KL82
Interface Type: I2C, SPI, UART, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Part # Aliases: 935326664598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tower System for Kinetis L Series

NXP Semiconductors Tower System for Kinetis L Series is a modular development platform for the Kinetis L Microcontroller families that enables advanced development through rapid prototyping. The Tower System features multiple development boards, or modules, and provides designers with building blocks for entry-level to advanced MCU development. NXP Tower System provides interchangeable and reusable modules that make it easy to customize existing designs. This NXP development platform also provides open source hardware, software, and BDM debug hardware to speed up the design process. Peripheral modules can be reused with all Tower System controller modules, eliminating the need to purchase redundant hardware for future designs.