203F

Neutrik
568-203F
203F

Mfr.:

Description:
XLR Connectors DUAL FEMALE SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,642.76 ₹1,642.76
₹1,641.83 ₹16,418.30
₹1,582.20 ₹39,555.00
₹1,539.33 ₹76,966.50
₹1,522.56 ₹1,52,256.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Connectors
Standard XLR
3 Position, 3 Position
Female
Solder
Cable Mount
Silver
Straight
D
Brand: Neutrik
Product Type: XLR Connectors
Factory Pack Quantity: 5
Subcategory: Audio & Video Connectors
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLR Panel-Mount Connectors

NEUTRIK XLR Panel-Mount Connectors are part of almost every aspect of professional audio, such as microphones and lighting systems. They are also used in almost any piece of sound equipment in the entertainment industry. XLR connectors provide professionals with reliable, robust solutions. NEUTRIK XLR Panel-Mount Connectors are easy to assemble and simple to use. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

D Series XLR Connectors

NEUTRIK D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. NEUTRIK D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.