MPF12-H

Neutrik
568-MPF12-H
MPF12-H

Mfr.:

Description:
Standard Circular Connector 12P PCB MT RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,578

Stock:
2,578 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,732.22 ₹1,732.22
₹1,700.54 ₹17,005.40

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Connectors
12 Position
Socket (Female)
PCB
Gold
Zinc
IP5X
miniCON
Brand: Neutrik
Contact Material: Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Chromium
Mating Style: Push-Pull
Mounting Angle: Horizontal
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 50 V
Wire Gauge: 20 AWG
Unit Weight: 17.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.