NA2M-D2B-TX

Neutrik
568-NA2M-D2B-TX
NA2M-D2B-TX

Mfr.:

Description:
XLR Connectors 3P XLR M - RCA M 1:1 ADAP DI IMPEDANCE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,501.96 ₹3,501.96
₹3,232.44 ₹16,162.20
₹3,178.54 ₹31,785.40
₹2,806.60 ₹70,165.00
₹2,805.70 ₹2,80,570.00
₹2,775.16 ₹6,93,790.00
500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Adapters
Standard XLR
3 Position
Male
Panel Mount
Straight
NA
Brand: Neutrik
Contact Material: Copper Alloy
Product Type: XLR Connectors
Shell Plating: Aluminium
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 101.604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99