NC3MAH-LR

Neutrik
568-NC3MAH-LR
NC3MAH-LR

Mfr.:

Description:
XLR Connectors Receptacle A series XLR 3 pin male PCBH halo light ring Pin 1 isolated ground contact/shell/front panel connected plastic/gold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹315.34 ₹315.34
₹296.47 ₹2,964.70
₹251.55 ₹25,155.00
₹249.76 ₹4,99,520.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Receptacles
Standard XLR
3 Position
Male
Solder Pin
PCB Mount
Gold
Right Angle
XLR Halo
Brand: Neutrik
Contact Material: Brass
Current Rating: 6 A
Mating Cycles: 1000 Cycle
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: etherCON
Unit Weight: 6.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Halo Connectors

NEUTRIK etherCON® and XLR Halo Connectors are chassis connectors that incorporate a halo light ring and ESD push tab. These design features provide vertical space savings and allow for standard cutouts in the chassis without the need for additional holes for a standard light pipe. NEUTRIK Halo Connectors are a true mains connector system with breaking capacity. These connectors provide TOP true outdoor protection and feature IP65 environmental protection. Halo Connectors are ideal for professional audio, video, and lighting.