NC5FX-TOP

568-NC5FX-TOP
NC5FX-TOP

Mfr.:

Description:
XLR Connectors 5P FCbl Conn Nickel/Gold TOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Neutrik NC5FX1-TOP
Neutrik
XLR Connectors XLR cable end X1-TOP series 5 pole female - nickel/gold - IP 65 and UV rated for cable OD 5 - 10 mm

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
5 Position
Female
Solder
Cable Mount
Gold
Straight
X
Brand: Neutrik
Color: Black
Contact Material: Brass
Current Rating: 16 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Unit Weight: 36.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.