NE8FDIS-TOP

Neutrik
568-NE8FDIS-TOP
NE8FDIS-TOP

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Receptacle etherCON TOP airtight - box header 2x4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹922.66 ₹922.66
₹822.04 ₹8,220.40
₹795.98 ₹95,517.60
₹753.76 ₹2,11,052.80
₹733.09 ₹3,81,206.80
₹710.63 ₹7,10,630.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
EtherCON Airtight TOP Adapter
Jack (Female)
Cat 3
Chassis Mount
Straight
IP65, IP67
1.5 A
57 V
- 30 C
+ 70 C
Top Entry
Brand: Neutrik
Contact Material: Brass
Contact Plating: Gold
Flammability Rating: IP65, IP67
Insulation Resistance: 500 MOhms
Locking Mechanism: Latch lock
Mating Cycles: 1000 Cycle
Number of Ports: 1 Port
Operating Temperature Range: - 30 C to + 70 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 21.370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.