NL4FX

568-NL4FX
NL4FX

Mfr.:

Description:
Loudspeaker Connectors SPX 4C FEMALE CBL MT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Neutrik NL4FXX-W-S
Neutrik
Loudspeaker Connectors Cable end speakON XX series 4 pole - green - small chuck for cable 6-12 mm

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Speakon, HPC
Female
4 Position
Screw
Cable
Silver
Gray
Brass
250 V
40 A
Brand: Neutrik
Product Type: Speaker Connectors
Series: FX
Factory Pack Quantity: 50
Subcategory: Audio & Video Connectors
Tradename: speakON
Part # Aliases: NL4FX-POS
Unit Weight: 51.782 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.