P3A-260906U

New Age Enclosures
789-P3A-260906U
P3A-260906U

Mfr.:

Description:
Enclosures, Boxes & Cases Mini Remote 2.6 x 0.9 x 0.6 inch - Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 432

Stock:
432
Can Dispatch Immediately
On Order:
1,065
Expected 05-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90
₹397.88 ₹1,989.40
₹371.79 ₹3,717.90
₹340.11 ₹8,502.75
₹317.74 ₹15,887.00
₹297.24 ₹29,724.00
₹272.09 ₹68,022.50
₹253.45 ₹1,26,725.00

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Enclosures, Boxes & Cases
RoHS:  
Connector Enclosures
USB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Black
Black
65.5 mm
22.9 mm
14.3 mm
P-260906
Brand: New Age Enclosures
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: P-260906
Unit Weight: 8.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
8473508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Mini Remote Enclosure

New Age Enclosures' USB Mini Remote Enclosure is available with or without an opening for a Type A USB. The Mini Remote with its ergonomic feel is ideal for portable USB devices as a hand-held remote control, laser pointer, and IR or RF changer.