S1A-361413-K

New Age Enclosures
789-S1A-361413-K
S1A-361413-K

Mfr.:

Description:
Battery Enclosures Compact AA Wall 3.6 x 1.4 x 1.3 inch - White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,229

Stock:
5,229 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹524.67 ₹524.67

Product Attribute Attribute Value Select Attribute
New Age Enclosures
Product Category: Battery Enclosures
RoHS:  
Battery Enclosures
AA
2 Battery
White
Acrylonitrile Butadiene Styrene (ABS)
Brand: New Age Enclosures
Mounting Style: Wall
Product Type: Battery Enclosures
Series: S-361413
Factory Pack Quantity: 1
Subcategory: Battery
Type: Compact AA Standard
Part # Aliases: S-361413-K
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99

S-361413 Compact AA Battery Enclosures

New Age Enclosures S-361413 Compact AA Battery Enclosure has a compact design that is comfortable for any handheld application. The New Age Enclosures compact AA battery enclosure includes a wall mount version, and features space for a 1.26" wide x 3.42" long PCB. These cases are injection molded in white or black 94HB, RoHS compliant plastic and have total dimensions of 3.6" x 1.4" x 1.3".