LVS1-04G12-3080-00

New Energy
416-LVS104G12308000
LVS1-04G12-3080-00

Mfr.:

Description:
LED Lighting Modules 3000K 80CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,014.29 ₹2,53,572.50
₹976.56 ₹4,88,280.00
₹944.22 ₹9,44,220.00

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
4 LED
3000 K
5520 lm
700 mA
48 V
70 mm
70 mm
MP-7070
Bulk
Brand: New Energy
Colour Rendering Index - CRI: 80
Height: 5.87 mm
Lens Shape: Square
Power Rating: 33.6 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543707000
ECCN:
EAR99

Luminus MP-7070 LED Modules

New Energy Luminus MP-7070 LED Modules are an off-the-shelf platform for rapidly moving from prototypes to finished LED lighting fixtures. The modules come in a range of lumen outputs/CRI and feature a two-by-two LED layout. The New Energy Luminus MP-7070 LED Modules are configurable with off-the-shelf optics and drivers. Lighting applications include horticulture, high mast, streetlights, stadium, architectural, canopy, garage, portable, and high bay.